TCN4157M025R0070 | |
---|---|
DigiKey Part Number | 478-9624-2-ND - Tape & Reel (TR) 478-9624-1-ND - Cut Tape (CT) 478-9624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCN4157M025R0070 |
Description | CAP TANT POLY 150UF 25V 2924 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 25 V 2924 (7361 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | 4 | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.89000 | ¥34.89 |
10 | ¥29.99900 | ¥299.99 |
50 | ¥27.20720 | ¥1,360.36 |
100 | ¥22.46370 | ¥2,246.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥18.83596 | ¥15,068.77 |
1,600 | ¥18.13833 | ¥29,021.33 |
2,400 | ¥17.78952 | ¥42,694.85 |
4,000 | ¥17.44070 | ¥69,762.80 |