16TQC47MYFB | |
---|---|
DigiKey Part Number | 10-16TQC47MYFBTR-ND - Tape & Reel (TR) 10-16TQC47MYFBCT-ND - Cut Tape (CT) 10-16TQC47MYFBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TQC47MYFB |
Description | CAP TANT POLY 47UF 16V 1411 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TQC47MYFB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥9.47400 | ¥94.74 |
50 | ¥7.28380 | ¥364.19 |
100 | ¥6.60150 | ¥660.15 |
500 | ¥5.43834 | ¥2,719.17 |
1,000 | ¥5.07464 | ¥5,074.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.55312 | ¥9,106.24 |
4,000 | ¥4.39050 | ¥17,562.00 |
10,000 | ¥4.22788 | ¥42,278.80 |
14,000 | ¥4.14657 | ¥58,051.98 |