Aluminum - Polymer Capacitors

Results: 4
Manufacturer
KEMETPanasonic Electronic Components
Series
A767ZA-AZSZTU
Packaging
Cut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Type
HybridPolymer
Voltage - Rated
35 V50 V
ESR (Equivalent Series Resistance)
13mOhm20mOhm22mOhm28mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C4000 Hrs @ 125°C4000 Hrs @ 135°C10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 135°C
Ratings
-AEC-Q200
Applications
AutomotiveGeneral Purpose
Ripple Current @ Low Frequency
130 mA @ 120 Hz270 mA @ 100 Hz375 mA @ 100 Hz555 mA @ 100 Hz
Ripple Current @ High Frequency
1.8 A @ 100 kHz2.5 A @ 100 kHz2.6 A @ 100 kHz3.7 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)-
Size / Dimension
0.315" Dia (8.00mm)0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)0.425" (10.80mm)0.508" (12.90mm)0.661" (16.80mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)-
Mounting Type
Surface MountThrough Hole
Package / Case
Radial, CanRadial, Can - SMD
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ZS Series
EEH-ZS1H221P
CAP ALUM HYB 220UF 20% 50V SMD
Panasonic Electronic Components
6,408
In Stock
1 : ¥19.54000
Cut Tape (CT)
250 : ¥10.33352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
220 µF
±20%
50 V
13mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
555 mA @ 100 Hz
3.7 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.661" (16.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Panasonic-EEH-ZA-Series-(THT-Tape-And-Box)-Photo-Taped-Size-G
EEH-AZA1V221B
CAP ALUM POLY HYB 220UF 35V T/H
Panasonic Electronic Components
3,766
In Stock
1 : ¥11.49000
Cut Tape (CT)
500 : ¥5.14212
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Hybrid
220 µF
±20%
35 V
20mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
375 mA @ 100 Hz
2.5 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
A767 Series
A767MU227M1VLAE028
CAP ALUM POLY 220UF 20% 35V SMD
KEMET
771
In Stock
1 : ¥15.43000
Cut Tape (CT)
400 : ¥8.18948
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
35 V
28mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
130 mA @ 120 Hz
2.6 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.508" (12.90mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
EEH-ZT1V221UV
EEH-ZT1V221UV
CAP ALUM HYB 220UF 20% 35V SMD
Panasonic Electronic Components
865
In Stock
1 : ¥23.48000
Cut Tape (CT)
500 : ¥11.04564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
220 µF
±20%
35 V
22mOhm
4000 Hrs @ 135°C
-55°C ~ 135°C
AEC-Q200
Automotive
-
270 mA @ 100 Hz
1.8 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.425" (10.80mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 4

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.