06035J120GBSTR

DigiKey Part Number
478-4449-2-ND - Tape & Reel (TR)
478-4449-1-ND - Cut Tape (CT)
478-4449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035J120GBSTR
Description
CAP THIN FILM 12PF 50V 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035J120GBSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
12 pF
Tolerance
±2%
Voltage - Rated
50 V
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.029" (0.73mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.96000¥7.96
10¥5.74700¥57.47
50¥5.02600¥251.30
100¥4.09590¥409.59
500¥3.35108¥1,675.54
1,000¥2.88566¥2,885.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.95963¥8,878.89
6,000¥2.85393¥17,123.58
9,000¥2.74823¥24,734.07
15,000¥2.69538¥40,430.70
30,000¥2.64253¥79,275.90
Manufacturers Standard Package