TRC-50-2 | |
---|---|
DigiKey Part Number | 1097-1355-ND |
Manufacturer | |
Manufacturer Product Number | TRC-50-2 |
Description | CABLE TRIAXIAL 500' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Triaxial Cable 500.0' (152.40m) 50 Ohms |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Triaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | 7 Strands / 28 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.245" (6.22mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Yellow | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 93% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,095.11000 | ¥9,095.11 |
3 | ¥8,414.16000 | ¥25,242.48 |
5 | ¥8,122.35400 | ¥40,611.77 |
7 | ¥7,927.80429 | ¥55,494.63 |
10 | ¥7,733.25900 | ¥77,332.59 |