TWC-78-1 | |
---|---|
DigiKey Part Number | 1097-1359-ND |
Manufacturer | |
Manufacturer Product Number | TWC-78-1 |
Description | CABLE TWINAXIAL 500' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 500.0' (152.40m) 78 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | 7 Strands / 33 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | Braid | |
Impedance | 78 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.085" (2.16mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 93% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,231.34000 | ¥5,231.34 |
3 | ¥4,839.69000 | ¥14,519.07 |
5 | ¥4,671.83600 | ¥23,359.18 |
7 | ¥4,559.94286 | ¥31,919.60 |
10 | ¥4,448.03700 | ¥44,480.37 |