Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,995 In Stock | 1 : ¥142.89000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Flat Cable | 40 | 0.025" (0.64mm) | Enter Number of Feet in Order Quantity | 30 AWG | 7 Strands / 38 AWG | Unshielded | Natural | - | 1.000" (25.40mm) | Fluorinated Ethylene-Propylene (FEP) | 150 V | -55°C ~ 200°C | UL Style 20726 | - | |||
1,400 In Stock | 100 : ¥13.27790 Spool | Spool | Active | Flat Cable | 20 | 0.025" (0.64mm) | 100.0' (30.48m) | 30 AWG | 7 Strands / 38 AWG | Unshielded | Gray | 0.025" (0.64mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 30 V | -20°C ~ 105°C | UL Style 20596 | - |