1000570024 | |
---|---|
DigiKey Part Number | 1454-1000570024-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1000570024 |
Description | CBL RIBN 40COND 0.025 NAT FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Natural 40 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 40 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.000" (25.40mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 150 V | |
Operating Temperature | -55°C ~ 200°C | |
Ratings | UL Style 20726 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | Blue | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.89000 | ¥142.89 |
5 | ¥113.75000 | ¥568.75 |
10 | ¥103.28700 | ¥1,032.87 |
25 | ¥90.54280 | ¥2,263.57 |
50 | ¥82.35400 | ¥4,117.70 |
100 | ¥74.61880 | ¥7,461.88 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/339/F3007S-40-025-85_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/339/F3007S-40-025-85_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/339/F3007S-40-025-85_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/339/F3007S-40-025-85_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/339/F3007S-40-025-85_tmb.jpg)