Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : ¥449.73000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 19/0.0147" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.113" (2.87mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 600V | -40°C ~ 90°C | Black | UL Style THHN/THWN | - | ||
7 In Stock | 1 : ¥422.31000 Spool | - | Spool | Active | Hook-Up | 14 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.103" (2.62mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 600V | -40°C ~ 90°C | Red | UL Style THHN/THWN | - |