C1357.41.90 | |
---|---|
DigiKey Part Number | C1357-100-ND |
Manufacturer | |
Manufacturer Product Number | C1357.41.90 |
Description | CABLE SPKR 2COND 18AWG CLR 100' |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Clear 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | - | |
Voltage | 120 V | |
Operating Temperature | - | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥347.21000 | ¥347.21 |
5 | ¥284.06600 | ¥1,420.33 |
10 | ¥220.94700 | ¥2,209.47 |