Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
841 In Stock 10 Factory | 1 : ¥46.47000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.260" (6.60mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 2463 | Oil Resistant, UV Resistant | 600 V | -40°C ~ 80°C | Industrial, Network | 0.0320" (0.813mm) | Polyethylene (PE) | |||
1,787 In Stock 9 Factory | 1 : ¥54.77000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 22 AWG | 19/34 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.310" (7.87mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Green | UL Style 2463 | Oil Resistant, UV Resistant | 600 V | -40°C ~ 80°C | Industrial, Network | 0.0400" (1.016mm) | Polyethylene (PE) | |||
1,000 In Stock | 500 : ¥11.94636 Spool | Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.300" (7.62mm) | Foil | 500.0' (152.4m) | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 105°C | Communication | 0.0350" (0.889mm) | Polypropylene (PP) | |||
48 In Stock | 1 : ¥3,007.20000 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.276" (7.01mm) | Foil | 100.0' (30.5m) | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0420" (1.067mm) | Thermoplastic Elastomer (TPE) | |||
3 In Stock | 1 : ¥6,525.93000 Spool | Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.310" (7.87mm) | Foil, Braid | 1000.0' (304.8m) | Black | ISO 10993 | Biological Compatibility | 300 V | -50°C ~ 105°C | - | 0.0330" (0.838mm) | Polypropylene (PP) | |||
5 In Stock | 1 : ¥12,426.06000 Spool | Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 24 AWG | Solid | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.325" (8.26mm) | Foil, Braid | 500.0' (152.4m) | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 105°C | Communication | 0.0350" (0.889mm) | Fluorinated Ethylene-Propylene (FEP) | |||
8 In Stock | 1 : ¥1,057.93000 Bulk | Bulk | Active | Multi-Pair, Cat5 | 4 (2 Pair Twisted) | 22 AWG | 7/22 | - | - | - | - | 32.81' (10.00m) | Black | - | - | - | -40°C ~ 90°C | - | - | - | |||
0 In Stock Value Added Item | 1 : ¥1,278.52000 Spool | Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.300" (7.62mm) | Foil | 100.0' (30.5m) | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 105°C | Communication | 0.0350" (0.889mm) | Polypropylene (PP) | |||
0 In Stock Value Added Item | 1 : ¥2,910.79000 Spool | Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.300" (7.62mm) | Foil | 250.0' (76.2m) | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 105°C | Communication | 0.0350" (0.889mm) | Polypropylene (PP) |