Single Conductor Cables (Hook-Up Wire)

Results: 12
Manufacturer
Alpha WireCNC TechDaburn ElectronicsTE Connectivity Raychem Cable Protection
Series
-13322475FlexLine 82A0111
Packaging
Digi-Spool®, Continuous SpoolSpool
Wire Gauge
20 AWG22 AWG26 AWG28 AWG
Conductor Strand
7/0.0063"7/3019/3219/3419/3819/4063/44
Conductor Material
Copper, Silver CoatedCopper, Tinned
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE)Fluorinated Ethylene-Propylene (FEP)Silicone Rubber
Jacket (Insulation) Diameter
0.033" (0.84mm)0.044" (1.12mm)0.045" (1.14mm)0.050" (1.27mm)0.060" (1.52mm)0.080" (2.03mm)0.130" (3.30mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)0.013" (0.33mm)0.014" (0.35mm)0.015" (0.38mm)0.021" (0.53mm)0.050" (1.27mm)
Length
100.0' (30.5m)500.0' (152.4m)1000.0' (304.8m)Enter Number of Feet in Order Quantity
Voltage
300V600V18kV20kV25kV
Operating Temperature
-80°C ~ 200°C-65°C ~ 150°C-65°C ~ 200°C-40°C ~ 200°C
Jacket Color
BlackGrayRedWhiteYellow
Ratings
-ISO 10993UL Style 1332
Features
-Biological CompatibilityHigh Voltage
Qualification
-MIL-W-22759
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
3,430
In Stock
1 : ¥45.45000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
26 AWG
63/44
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.033" (0.84mm)
0.004" (0.09mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
White
-
-
-
MIL-W-22759
HOOK-UP STRANDED WHITE
39X2220 WH005
HOOK-UP STRND 22AWG WHT 100'
Alpha Wire
251
In Stock
1 : ¥2,532.81000
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Silver Coated
Silicone Rubber
0.130" (3.30mm)
0.050" (1.27mm)
100.0' (30.5m)
20kV
-40°C ~ 200°C
White
ISO 10993
Biological Compatibility
-
-
HOOK-UP STRANDED WHITE
1332-26-1-0500-002-1-TS
HOOK-UP STRND 26AWG WHT FEET
CNC Tech
4,049
In Stock
1 : ¥7.28000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
26 AWG
7/0.0063"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.045" (1.14mm)
0.013" (0.33mm)
Enter Number of Feet in Order Quantity
300V
-80°C ~ 200°C
White
UL Style 1332
-
-
-
HOOK-UP STRANDED RED
2475/20A RD-100
HOOK-UP STRND 20AWG RED
Daburn Electronics
200
In Stock
100 : ¥49.36810
Spool
Spool
Active
Hook-Up
20 AWG
19/32
Copper, Silver Coated
Fluorinated Ethylene-Propylene (FEP)
0.080" (2.03mm)
0.021" (0.53mm)
100.0' (30.5m)
25kV
-65°C ~ 200°C
Red
-
High Voltage
-
-
HOOK-UP STRANDED RED
2475/28 RD-100
HOOKUP STRND 28AWG 18KV RED 100'
Daburn Electronics
16
In Stock
1 : ¥3,345.59000
Spool
Spool
Active
Hook-Up
28 AWG
19/40
Copper, Silver Coated
Fluorinated Ethylene-Propylene (FEP)
0.044" (1.12mm)
0.014" (0.35mm)
100.0' (30.5m)
18kV
-65°C ~ 200°C
Red
-
High Voltage
-
-
HOOK-UP STRANDED BLACK
2475/28 BK-100
HOOKUP STRND 28AWG 18KV BLK 100'
Daburn Electronics
8
In Stock
1 : ¥3,345.59000
Spool
Spool
Active
Hook-Up
28 AWG
19/40
Copper, Silver Coated
Fluorinated Ethylene-Propylene (FEP)
0.044" (1.12mm)
0.014" (0.35mm)
100.0' (30.5m)
18kV
-65°C ~ 200°C
Black
-
High Voltage
-
-
HOOK-UP STRANDED GRAY
2475/26 GY-100
HOOK-UP STRND 26AWG GRY 100'
Daburn Electronics
4
In Stock
1 : ¥3,749.09000
Spool
Spool
Active
Hook-Up
26 AWG
19/38
Copper, Silver Coated
Fluorinated Ethylene-Propylene (FEP)
0.050" (1.27mm)
0.015" (0.38mm)
100.0' (30.5m)
20kV
-65°C ~ 200°C
Gray
-
High Voltage
-
-
HOOK-UP STRANDED BLACK
2475/22 BK-500
HOOK-UP STRND 22AWG BLACK 500'
Daburn Electronics
5
In Stock
1 : ¥25,669.43000
Spool
Spool
Active
Hook-Up
22 AWG
19/34
Copper, Silver Coated
Fluorinated Ethylene-Propylene (FEP)
0.060" (1.52mm)
0.015" (0.38mm)
500.0' (152.4m)
20kV
-65°C ~ 200°C
Black
-
High Voltage
-
-
HOOK-UP STRANDED RED
2475/28 RD-500
HOOKUP STRND 28AWG 18KV RED 500'
Daburn Electronics
1
In Stock
1 : ¥12,104.66000
Spool
Spool
Active
Hook-Up
28 AWG
19/40
Copper, Silver Coated
Fluorinated Ethylene-Propylene (FEP)
0.044" (1.12mm)
0.014" (0.35mm)
500.0' (152.4m)
18kV
-65°C ~ 200°C
Red
-
High Voltage
-
-
HOOK-UP STRANDED RED
2475/26 RD-1000
HOOK-UP STRND 26AWG RED 1000'
Daburn Electronics
0
In Stock
Check Lead Time
1 : ¥23,032.56000
Spool
Spool
Active
Hook-Up
26 AWG
19/38
Copper, Silver Coated
Fluorinated Ethylene-Propylene (FEP)
0.050" (1.27mm)
0.015" (0.38mm)
1000.0' (304.8m)
20kV
-65°C ~ 200°C
Red
-
High Voltage
-
-
HOOK-UP STRANDED YELLOW
2475/26 YL-100
HOOK-UP STRND 26AWG 20KV YW
Daburn Electronics
0
In Stock
Check Lead Time
500 : ¥21.87912
Spool
Spool
Active
Hook-Up
26 AWG
19/38
Copper, Silver Coated
Fluorinated Ethylene-Propylene (FEP)
0.050" (1.27mm)
0.015" (0.38mm)
100.0' (30.5m)
20kV
-65°C ~ 200°C
Yellow
-
High Voltage
-
-
HOOK-UP STRANDED RED
2475/26 RD-100
HOOK-UP STRND 26AWG RED
Daburn Electronics
0
In Stock
Check Lead Time
500 : ¥22.03152
Spool
Spool
Active
Hook-Up
26 AWG
19/38
Copper, Silver Coated
Fluorinated Ethylene-Propylene (FEP)
0.050" (1.27mm)
0.015" (0.38mm)
100.0' (30.5m)
20kV
-65°C ~ 200°C
Red
-
High Voltage
-
-
Showing
of 12

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.