Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
211 In Stock | 1 : ¥299.65000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Blue | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
149 In Stock | 1 : ¥299.65000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Red | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
115 In Stock | 1 : ¥425.61000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Blue | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
61 In Stock | 1 : ¥521.18000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | Green, Yellow Stripe | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
48 In Stock | 1 : ¥620.81000 Spool | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.055" (1.40mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 11028 | - | - | - | |||
59 In Stock | 1 : ¥789.17000 Spool | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.067" (1.70mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Blue | UL Style 11028 | - | - | - | |||
172 In Stock | 1 : ¥895.15000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 1015/1230 | - | - | - | ||
14 In Stock | 1 : ¥700.46000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | White, Blue Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
25 In Stock | 1 : ¥3,594.49000 Spool | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.144" (3.66mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 11028 | - | - | - | |||
19 In Stock 6 Factory | 1 : ¥493.33000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | White, Blue Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
7 In Stock | 1 : ¥2,422.79000 Spool | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.049" (1.24mm) | 0.009" (0.23mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Green, Yellow Stripe | UL Style 11028 | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,586.05000 Spool | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.096" (2.44mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | White, Blue Stripe | UL Style 11028 | - | - | - | |||
0 In Stock Check Lead Time | 100 : ¥4.34750 Spool | - | Spool | Active | Hook-Up | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.058" (1.47mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -55°C ~ 105°C | Blue | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW |