Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59 In Stock 12 Factory | 1 : ¥408.76000 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.035" (0.89mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -55°C ~ 105°C | Black | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW | ||
83 In Stock | 1 : ¥231.26000 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.035" (0.89mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 300V | -10°C ~ 80°C | Black | UL Style 1061 | - | - | - | ||
72 In Stock | 1 : ¥231.26000 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.035" (0.89mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 300V | -10°C ~ 80°C | Red | UL Style 1061 | - | - | - | ||
23 In Stock | 1 : ¥231.26000 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.035" (0.89mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 300V | -10°C ~ 80°C | Green | UL Style 1061 | - | - | - | ||
17 In Stock | 1 : ¥231.26000 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.035" (0.89mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 300V | -10°C ~ 80°C | Blue | UL Style 1061 | - | - | - | ||
15 In Stock | 1 : ¥231.26000 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.035" (0.89mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 300V | -10°C ~ 80°C | Yellow | UL Style 1061 | - | - | - | ||
9 In Stock | 1 : ¥231.26000 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.035" (0.89mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 300V | -10°C ~ 80°C | Orange | UL Style 1061 | - | - | - | ||
8 In Stock 33 Factory | 1 : ¥231.26000 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.035" (0.89mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 300V | -10°C ~ 80°C | Slate | UL Style 1061 | - | - | - | ||
8 In Stock 11 Factory | 1 : ¥231.26000 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.035" (0.89mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 300V | -10°C ~ 80°C | Violet | UL Style 1061 | - | - | - | ||
6 In Stock | 1 : ¥231.26000 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.035" (0.89mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 300V | -10°C ~ 80°C | Brown | UL Style 1061 | - | - | - | ||
5 In Stock | 1 : ¥377.44000 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.039" (0.99mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 300V | -10°C ~ 80°C | White | UL Style 1061 | - | - | - | ||
3 In Stock Value Added Item | 1 : ¥224.49000 Spool | - | Spool | Active | Hook-Up | 28 AWG | Solid | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.033" (0.84mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 300V | -10°C ~ 80°C | White | UL Style 1061 | - | - | - |