Multiple Conductor Cables

Results: 3
Manufacturer
CNC TechTensility International Corp
Packaging
Digi-Spool®, Continuous SpoolSpool
Number of Conductors
4 (1 Pair + 2)4 (1 Twisted Pair + 2)
Wire Gauge
20 AWG, 24 AWG22 AWG, 28 AWG28 AWG
Conductor Strand
7/0.0047"7/0.0050", 26/0.0050"26/0.0039", 41/0.0050"
Jacket (Insulation) Diameter
0.150" (3.81mm)0.205" (5.21mm)0.228" (5.79mm)
Length
25.00' (7.62m)Enter Number of Meters in Order Quantity
Operating Temperature
-25°C ~ 80°C80°C
Usage
-USB 2.0
Jacket (Insulation) Thickness
0.0264" (0.671mm)0.0315" (0.800mm)0.0354" (0.900mm)
Conductor Insulation
High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC)Poly-Vinyl Chloride (PVC), Polyethylene (PE), Semi-Rigid
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
30-02483
30-02483
CABLE 4COND 20AWG/24AWG METER
Tensility International Corp
158
In Stock
1 : ¥72.04000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
4 (1 Twisted Pair + 2)
20 AWG, 24 AWG
26/0.0039", 41/0.0050"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.228" (5.79mm)
Foil, Braid
Enter Number of Meters in Order Quantity
Black
UL Style 2725
Drain Wire
-
-25°C ~ 80°C
-
0.0315" (0.800mm)
Poly-Vinyl Chloride (PVC), Polyethylene (PE), Semi-Rigid
30-02482
30-02482
CABLE 4COND 22AWG/28AWG METER
Tensility International Corp
1,084
In Stock
1 : ¥38.77000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
4 (1 Twisted Pair + 2)
22 AWG, 28 AWG
7/0.0050", 26/0.0050"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.205" (5.21mm)
Foil, Braid
Enter Number of Meters in Order Quantity
Black
UL Style 2725
Drain Wire
30 V
-25°C ~ 80°C
-
0.0354" (0.900mm)
Poly-Vinyl Chloride (PVC), Polyethylene (PE), Semi-Rigid
2725-282x-01000-x
2725-2828-BL-01000-A
CABLE 4COND 28AWG BLK SHLD 25'
CNC Tech
16
In Stock
Value Added Item
1 : ¥82.95000
Spool
-
Spool
Active
Multi-Conductor
4 (1 Pair + 2)
28 AWG
7/0.0047"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.150" (3.81mm)
Foil, Braid
25.00' (7.62m)
Black
UL Style 2725
Drain Wire
30 V
80°C
USB 2.0
0.0264" (0.671mm)
High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC)
Showing
of 3

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.