78354 SL005

DigiKey Part Number
78354SL005-ND
Manufacturer
Manufacturer Product Number
78354 SL005
Description
MULTI-PAIR 8CON 28AWG SLATE 100'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
19/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.184" (4.67mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,912.00000¥3,912.00
3¥3,638.60000¥10,915.80
5¥3,596.21000¥17,981.05
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 8COND 28AWG SLATE 1'
In-Stock: 0
Unit Price: ¥41.13631
MULTI-PAIR 8COND 28AWG 1000'
In-Stock: 3
Unit Price: ¥21,767.35000