Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23 In Stock | 1 : ¥1,880.11000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 22 AWG | 7/22 | Copper | Polyurethane (PU) | - | Foil, Braid | 164.0' (50.0m) | Yellow | UL Style 21815 | Flame Retardant, Oil Resistant, UV Resistant | 100 V | - | Single Pair Ethernet (SPE) | - | - | ||
2 In Stock | 1 : ¥482.41000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 26 AWG | 7/26 | Copper | Polyurethane (PU) | - | Foil, Braid | 32.81' (10.00m) | Yellow | UL Style 21815 | Flame Retardant, Oil Resistant, UV Resistant | 100 V | - | Single Pair Ethernet (SPE) | - | - | ||
0 In Stock Check Lead Time | 1 : ¥2,127.88000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 26 AWG | 7/26 | Copper | Polyurethane (PU) | - | Foil, Braid | 164.0' (50.0m) | Yellow | UL Style 21815 | Flame Retardant, Oil Resistant, UV Resistant | 100 V | - | Single Pair Ethernet (SPE) | - | - | ||
1 In Stock | 1 : ¥503.15000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | - | 7/22 | - | Polyurethane (PU) | 0.204" (5.18mm) | Foil | 32.81' (10.00m) | Yellow | UL Style 21815 | Flame Retardant, Oil Resistant, UV Resistant | 100 V | - | Network | - | - |