Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,182 In Stock | 1 : ¥1.28000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.375" (9.53mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | - | 0.375" (9.53mm) | - | 0.172" (4.37mm) | 0.063" (1.60mm) | UL94 V-2 | - | - | |||
25,706 In Stock | 1 : ¥1.36000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.313" (7.95mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.500" (12.70mm) | - | 0.204" (5.18mm) | 0.063" (1.60mm) | UL94 V-2 | - | - | |||
4,433 In Stock | 1 : ¥1.87000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.250" (6.35mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | - | 0.500" (12.70mm) | - | 0.204" (5.18mm) | 0.063" (1.60mm) | UL94 V-2 | - | - |