WHC-625-01BK | |
---|---|
DigiKey Part Number | RPC3348-ND |
Manufacturer | |
Manufacturer Product Number | WHC-625-01BK |
Description | CABLE CLAMP - SCREW MOUNT, WIRE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Black Fastener 0.625" (15.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, P-Type | |
Type Attributes | Open | |
Opening Size | 0.625" (15.88mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.125" (28.58mm) | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.080" (2.03mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.06400 | ¥40.64 |
25 | ¥3.71000 | ¥92.75 |
50 | ¥3.49220 | ¥174.61 |
100 | ¥3.34690 | ¥334.69 |
250 | ¥3.05568 | ¥763.92 |
500 | ¥2.91014 | ¥1,455.07 |
1,000 | ¥2.40091 | ¥2,400.91 |
3,000 | ¥2.18263 | ¥6,547.89 |