166-90279 | |
---|---|
DigiKey Part Number | 1436-1866-ND |
Manufacturer | |
Manufacturer Product Number | 166-90279 |
Description | HOSE 1.11" ID POLY 50' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.110" (28.19mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.110" (28.19mm) | |
Diameter - Outside | 1.360" (34.54mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant, Oil Resistant | |
Environment Protection | UV Resistant | |
Features | Dust Resistant, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥839.33000 | ¥839.33 |
5 | ¥786.90600 | ¥3,934.53 |
10 | ¥734.43700 | ¥7,344.37 |
25 | ¥697.71880 | ¥17,442.97 |
50 | ¥681.97940 | ¥34,098.97 |
100 | ¥666.24120 | ¥66,624.12 |