1-2308327-1 | |
---|---|
DigiKey Part Number | A125272-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308327-1 |
Description | CONN BACKSHELL 25P 45/180DEG SHD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-2308327-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥326.87000 | ¥326.87 |
10 | ¥269.76900 | ¥2,697.69 |
25 | ¥250.74520 | ¥6,268.63 |
50 | ¥236.91020 | ¥11,845.51 |
100 | ¥231.72190 | ¥23,172.19 |
250 | ¥229.99260 | ¥57,498.15 |