Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,478 In Stock 7,251 Factory | 1 : ¥4.36000 Bulk | Bulk | Active | Cable Gland | 0.120" (3.05mm) | 0.240" (6.10mm) | PG7 | 0.320" (8.13mm) | - | 0.490" (12.4mm) | Polyamide (PA), Nylon | Gasket | Black | IP66 - Dust Tight, Water Resistant | -20°C ~ 65°C | |||
2,579 In Stock | 1 : ¥5.26000 Bulk | - | Bulk | Active | Cable Gland | 0.236" (6.00mm) | 0.472" (12.00mm) | M20 | 0.394" (10.00mm) | - | - | Polyamide (PA), Nylon | Seal | Gray | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | ||
6,786 In Stock | 1 : ¥13.52000 Bulk | Bulk | Active | Cable Gland | 0.197" (5.00mm) | 0.354" (9.00mm) | 1/2" NPT | 0.571" (14.50mm) | - | 0.875" (22.2mm), 7/8" | Polyamide (PA), Nylon | Sealing Gland, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | |||
29,003 In Stock | 1 : ¥13.86000 Bulk | - | Bulk | Active | Cable Grip | 0.170" (4.32mm) | 0.450" (11.43mm) | 1/2" NPT | 0.620" (15.75mm) | - | 0.875" (22.2mm), 7/8" | Polyamide (PA66), Nylon 6/6 | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 115°C | ||
1,702 In Stock 5,117 Factory | 1 : ¥16.57000 Bulk | - | Bulk | Active | Cable Gland | 0.157" (4.00mm) | 0.252" (6.40mm) | PG9 | 0.323" (8.20mm) | - | 0.598" (15.2mm) | Polyamide (PA), Nylon | Gasket, Nut, Seal | Black | - | -40°C ~ 105°C | ||
1,976 In Stock | 1 : ¥6.98000 Bulk | - | Bulk | Active | Cable Gland | 0.236" (6.00mm) | 0.472" (12.00mm) | M20 | 0.394" (10.00mm) | - | - | Polyamide (PA), Nylon | Seal | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | ||
3,293 In Stock 7,385 Factory | 1 : ¥9.59000 Bulk | Bulk | Active | Cable Gland | 0.240" (6.10mm) | 0.470" (11.94mm) | PG13.5 | 0.350" (8.89mm) | - | 0.800" (20.3mm) | Polyamide (PA), Nylon | Gasket | Gray | IP66 - Dust Tight, Water Resistant | -20°C ~ 65°C | |||
3,392 In Stock 2,383 Factory | 1 : ¥11.34000 Bulk | Bulk | Active | Cable Gland | 0.390" (9.91mm) | 0.550" (13.97mm) | PG16 | 0.390" (9.91mm) | - | 0.890" (22.6mm) | Polyamide (PA), Nylon | Gasket | Black | IP66 - Dust Tight, Water Resistant | -20°C ~ 65°C | |||
2,090 In Stock 1,482 Factory | 1 : ¥19.18000 Bulk | Bulk | Active | Cable Gland | 0.590" (14.99mm) | 0.750" (19.05mm) | PG25 | 0.430" (10.92mm) | - | 1.160" (29.5mm) | Polyamide (PA), Nylon | Gasket | Black | IP66 - Dust Tight, Water Resistant | -20°C ~ 65°C | |||
2,247 In Stock | 1 : ¥21.80000 Bulk | - | Bulk | Active | Cable Gland | 0.236" (6.00mm) | 0.433" (11.00mm) | PG13.5 | 0.371" (9.42mm) | - | 0.803" (20.4mm) | Polyamide (PA), Nylon | Gasket, Nut, Seal | Black | - | -40°C ~ 105°C | ||
1,321 In Stock | 1 : ¥6.19000 Bag | - | Bag | Active | Cable Gland | 0.236" (6.00mm) | 0.472" (12.00mm) | M20x1.5 | 0.394" (10.00mm) | - | - | Polyamide (PA6), Nylon 6 | Seal | Black | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | ||
572 In Stock | 1 : ¥8.46000 Box | - | Box | Active | Cable Grip | 0.250" (6.35mm) | 0.450" (11.43mm) | - | - | - | 0.875" (22.2mm), 7/8" | Polyamide (PA66), Nylon 6/6 | Strain Relief | Black | - | -18°C ~ 105°C |