F70022 BK132 | |
---|---|
DigiKey Part Number | F70022BK132-ND |
Manufacturer | |
Manufacturer Product Number | F70022 BK132 |
Description | HEATSHRINK 1.10" X 1FT BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.100" (27.94mm) 3 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1.00' (304.80mm, 12.00") | |
Inner Diameter - Supplied | 1.100" (27.94mm) | |
Inner Diameter - Recovered | 0.350" (8.89mm) | |
Recovered Wall Thickness | 0.120" (3.05mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 300 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥275.18000 | ¥275.18 |
5 | ¥231.74400 | ¥1,158.72 |
10 | ¥210.01400 | ¥2,100.14 |
25 | ¥195.53120 | ¥4,888.28 |
50 | ¥188.28840 | ¥9,414.42 |
100 | ¥183.94250 | ¥18,394.25 |