2200-003003

DigiKey Part Number
MGR1606-ND
Manufacturer
Manufacturer Product Number
2200-003003
Description
CBL ASSY 5P SKT-USB M PL 8.2"
Customer Reference
Detailed Description
Cable Assembly Rectangular 05 pos Socket and Ring Terminal to USB A Male Plug 8.20' (2.50m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Storm Interface
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Rectangular 05 pos Socket and Ring Terminal to USB A Male Plug
Length
8.20' (2.50m)
Cable Type
Round
Color
Gray
Shielding
Unshielded
Usage
Trackball, USB
Base Product Number