Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
417 In Stock 101 Factory | 1 : ¥979.46000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 0.250" (6.35mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 50.00' (15.24m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | - | - | Corrosion Resistant, UV Resistant | Fungus Resistant | UL94 V-0 | - | |||
18 In Stock | 1 : ¥1,375.52000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 0.375" (9.53mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 50.00' (15.24m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | - | - | Corrosion Resistant, UV Resistant | Fungus Resistant | UL94 V-0 | - | |||
1 In Stock 72 Factory | 1 : ¥546.22000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 0.125" (3.18mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 50.00' (15.24m) | 0.024" (0.61mm) | -70°C ~ 125°C | Flame Retardant | - | - | Corrosion Resistant, UV Resistant | Fungus Resistant | UL94 V-0 | - |