Heat Shrink Tubing

Results: 2
Packaging
BulkSpool
Length
200.0' (61.0m)1000.0' (304.8m)
Inner Diameter - Supplied
0.046" (1.17mm)0.375" (9.53mm)
Inner Diameter - Recovered
0.023" (0.58mm)0.187" (4.75mm)
Recovered Wall Thickness
0.016" (0.41mm)0.025" (0.64mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
FP-301 3/64" BL 1000'
FP-301 3/64" BL 1000'
HEATSHRINK FP301 3/64" BLACK
3M
14,000
In Stock
1,000 : ¥3.31717
Spool
Spool
Active
Tubing, Flexible
2 to 1
1000.0' (304.8m)
0.046" (1.17mm)
0.023" (0.58mm)
0.016" (0.41mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP038K Series
FP-301 3/8" BL 200'
HEATSHRINK FP301 3/8" X 200' BLK
3M
52
In Stock
1 : ¥1,056.45000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
200.0' (61.0m)
0.375" (9.53mm)
0.187" (4.75mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
Showing
of 2

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).