AL-SLPE-125-0-C | |
---|---|
DigiKey Part Number | 2162-AL-SLPE-125-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-SLPE-125-0-C |
Description | SPLIT LOOM 1/8" BLACK 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.177" (4.50mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.177" (4.50mm) | |
Diameter - Outside | 0.264" (6.70mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | 85°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.73000 | ¥260.73 |
5 | ¥219.53600 | ¥1,097.68 |
10 | ¥198.95400 | ¥1,989.54 |
25 | ¥185.23120 | ¥4,630.78 |
50 | ¥178.37080 | ¥8,918.54 |
100 | ¥174.25370 | ¥17,425.37 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/106/725/MFG_Split-Loom_tmb.jpg)