Heat Shrink Tubing

Results: 3
Length
0.500' (152.40mm, 6.00")4.00' (1.22m)
Inner Diameter - Supplied
0.187" (4.75mm)0.250" (6.35mm)
Inner Diameter - Recovered
0.062" (1.57mm)0.080" (2.03mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
HSTTx(x)_Black
HSTTA25-48-TL
HEATSHRINK 1/4" X 4' BLACK
Panduit Corp
242
In Stock
1 : ¥79.57000
Bulk
Bulk
Active
Tubing, Flexible
3 to 1
4.00' (1.22m)
0.250" (6.35mm)
0.080" (2.03mm)
0.040" (1.02mm)
Polyolefin (PO), Irradiated
Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant
Black
-55°C ~ 110°C
120°C
-
60 Months
HSTTx(x)_Black
HSTTA19-48-Q
HEATSHRINK 3/16" X 4' BLACK
Panduit Corp
362
In Stock
1 : ¥83.22000
Bulk
Bulk
Active
Tubing, Flexible
3 to 1
4.00' (1.22m)
0.187" (4.75mm)
0.062" (1.57mm)
0.040" (1.02mm)
Polyolefin (PO), Irradiated
Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant
Black
-55°C ~ 110°C
120°C
-
60 Months
HSTTx(x)_Black
HSTTA25-Y
HEATSHRINK 1/4" X 0.5' BLACK
Panduit Corp
9
In Stock
1 : ¥151.23000
Bulk
Bulk
Active
Tubing, Flexible
3 to 1
0.500' (152.40mm, 6.00")
0.250" (6.35mm)
0.080" (2.03mm)
0.040" (1.02mm)
Polyolefin (PO), Irradiated
Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant
Black
-55°C ~ 110°C
120°C
-
60 Months
Showing
of 3

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).