Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
389 In Stock | 1 : ¥111.44000 Bulk | Bulk | Obsolete | Cable Grip | 0.354" (9.00mm) | 0.551" (14.00mm) | 15/16-20 | - | - | - | Zinc | EMC Grounding Ring, Gasket, Nut, Seal | Gray | IP67 - Dust Tight, Waterproof | - | |||
39 In Stock | 1 : ¥134.89000 Bulk | Bulk | Obsolete | Cable Grip | 0.531" (13.50mm) | 0.669" (16.99mm) | 15/16-20 | - | - | - | Zinc | EMC Grounding Ring, Gasket, Nut, Seal | Gray | IP67 - Dust Tight, Waterproof | - |