Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103 In Stock | 1 : ¥159.74000 Bag | Bag | Active | Cable Gland | 0.512" (13.00mm) | 0.709" (18.01mm) | M25 | - | - | - | Brass | Clamping Ring | - | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | |||
74 In Stock | 1 : ¥163.31000 Bag | Bag | Active | Cable Gland | 0.354" (9.00mm) | 0.630" (16.00mm) | M25 | - | - | - | Brass | Clamping Ring | - | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C |