HFBR-RNS001Z | |
---|---|
DigiKey Part Number | 516-2090-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-RNS001Z |
Description | FIBER OPTIC CBL POF 1M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic VersaLink To VersaLink 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | VersaLink | |
2nd Connector | VersaLink | |
Cable Diameter | 0.09" (2.2mm) | |
Cable Type | Buffered Fiber | |
Features | Attenuator | |
Fiber Type | - | |
Length - Overall | 3.3' (1.0m) | |
Type | POF | |
Ratings | - | |
Bend Radius | 35mm | |
Color - Cable | Black | |
Color - Connectors | Black | |
Insertion Loss | - | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Return Loss | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.75000 | ¥60.75 |
20 | ¥54.94800 | ¥1,098.96 |
40 | ¥50.64225 | ¥2,025.69 |
100 | ¥48.11030 | ¥4,811.03 |
260 | ¥43.04558 | ¥11,191.85 |
500 | ¥40.51358 | ¥20,256.79 |
1,000 | ¥35.44936 | ¥35,449.36 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/440/HFBR-RNS010Z_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/176/429/HFBR-RNS005Z_tmb.jpg)