USB Cables

Results: 2
Manufacturer
Assmann WSW ComponentsCvilux USA
Packaging
BagBox
Configuration
A Female to A MaleA Male to Micro B Male
Length
5.90' (1.80m)6.56' (2.00m)
Wire Gauge
24 AWG, 28 AWG26 AWG, 30 AWG
Features
Data Transfer and ChargeData Transfer and Charge, Extension Cable
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Configuration
Length
Specifications
Transfer Rate
Wire Gauge
Shielding
Color
Features
DH-20M5005x
DH-20M50056
USB AM TO USB MICRO, USB 2.0 - 2
Cvilux USA
4,450
In Stock
1 : ¥16.17000
Bag
-
Bag
Active
A Male to Micro B Male
6.56' (2.00m)
USB 2.0
480Mbps
26 AWG, 30 AWG
Shielded
Black
Data Transfer and Charge
AK669_BLK
AK669/2-18-BLACK
CBL USB2.0 A RCPT TO A PLUG 5.9'
Assmann WSW Components
5,436
In Stock
1 : ¥27.58000
Box
-
Box
Active
A Female to A Male
5.90' (1.80m)
USB 2.0
480Mbps
24 AWG, 28 AWG
Shielded
Black
Data Transfer and Charge, Extension Cable
Showing
of 2

USB Cables


USB Cables have a USB interconnects on one or both ends of the cable. These devices are often used to transmit data to and from a computer and external devices or used to power/charge an electronic device. The characteristics are configuration, length, specifications, wire gauge, shielding, and style with configurations of female to female, female to male, male to male, female to cable, and male to cable using USB-A female/male, USB-B female/male, micro B female/male, micro A female/male, C female/male, mini A female/male, mini B female/male, and power male plug.