Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,668 In Stock | 1 : ¥99.13000 Bulk | - | Bulk | Active | U.FL (UMCC) to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | U.FL (UMCC) Plug, Right Angle | Female | Free Hanging (In-Line) | - | 8.000" (203.20mm) | - | - | - | - | - | - | - | ||
240 In Stock | 1 : ¥141.14000 Bag | Bag | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 8.000" (203.20mm) | Hand Formable .141 | 50 Ohms | 18 GHz | Blue | - | -55°C ~ 105°C | - | |||
206 In Stock | 1 : ¥141.14000 Bag | Bag | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 6.000" (152.40mm) | Hand Formable .141 | 50 Ohms | 18 GHz | Blue | - | -55°C ~ 105°C | - | |||
107 In Stock | 1 : ¥165.00000 Bag | Bag | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 12.00" (304.80mm) | Hand Formable .141 | 50 Ohms | 18 GHz | Blue | - | -55°C ~ 105°C | - | |||
47 In Stock | 1 : ¥1,437.46000 Box | - | Box | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 72.0" (1.8m) 6.0' | - | 50 Ohms | 18 GHz | Blue | Shielded | -55°C ~ 105°C | - |