Power, Line Cables and Extension Cords
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Number of Conductors | Cord Type | Wire Gauge | Shielding | Length | Approval Agency Marking | Approved Countries | Color | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,290 In Stock | 1 : ¥22.17000 Bag | - | Bag | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13 | 3 | SVT | 18 AWG | Unshielded | 1.00' (304.8mm) | cUL, UL | Canada, United States | Black | 125VAC | 10A | -20°C ~ 60°C | - | ||
5 In Stock | 1 : ¥378.81000 Bulk | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | BS1363 | IEC 320-C13 | 3 | - | - | Unshielded | 6.56' (2.00m) | - | - | Black | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥85.61000 Bag | Bag | Active | Male Pins (Blades) to Female Sockets (Slots) | BS1363 | IEC 320-C13 | 3 | H05VV-F | 18 AWG | Unshielded | 8.20' (2.50m) | - | Europe, United Kingdom | Black | 125V | 10A | -20°C ~ 60°C | - | |||
0 In Stock Check Lead Time | 1 : ¥322.15000 Box | - | Box | Active | Male Pins (Blades) to Female Sockets (Slots) | BS1363 | IEC 320-C13 | 3 | - | - | Unshielded | 9.84' (3.00m) | - | - | Black | - | 13A | -10°C ~ 50°C | - |