Rectangular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Rows | Pitch - Connector | Pitch - Cable | Length | Features | Color | Shielding | Usage | Cable Termination | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,950 In Stock | 1 : ¥56.16000 Bag | Bag | Active | Socket to Socket | 8 | 1 | 0.049" (1.25mm) | - | 0.328' (100.00mm, 3.94") | Friction Lock | Black, Individual | Unshielded | - | Crimp | Tin | 35.4µin (0.90µm) | |||
108 In Stock | 1 : ¥42.12000 Bulk | Bulk | Active | Socket to Plug | 6 | 1 | 0.049" (1.25mm) | - | 0.492' (150.00mm, 5.91") | - | Black, Individual | Unshielded | - | Crimp | Tin | 35.0µin (0.89µm) | |||
227 In Stock | 1 : ¥42.86000 Bulk | Bulk | Active | Socket to Plug | 6 | 1 | 0.049" (1.25mm) | - | 0.738' (225.00mm, 8.86") | - | Black, Individual | Unshielded | - | Crimp | Tin | 35.0µin (0.89µm) | |||
742 In Stock | 1 : ¥37.27000 Bulk | Bulk | Active | Socket to Plug | 8 | 1 | 0.049" (1.25mm) | - | 1.39' (425.00mm) | - | Black, Individual | Unshielded | - | Crimp | Tin | 35.0µin (0.89µm) | |||
0 In Stock Check Lead Time | 1 : ¥60.01000 Bag | Bag | Active | Socket to Socket | 8 | 1 | 0.049" (1.25mm) | - | 0.984' (300.00mm, 11.81") | Friction Lock | Black, Individual | Unshielded | - | Crimp | Tin | 35.4µin (0.90µm) | |||
0 In Stock Check Lead Time | 1 : ¥32.84000 Bulk | Bulk | Active | Socket to Plug | 4 | 1 | 0.049" (1.25mm) | - | 0.492' (150.00mm, 5.91") | - | Black, Individual | Unshielded | - | Crimp | Tin | 35.0µin (0.89µm) |