Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
211 In Stock | 1 : ¥184.83000 Bag | - | Bag | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 72.0" (1.8m) 6.0' | RG-174 | 50 Ohms | 50 Ohms | 3 GHz | Black | Shielded | - | - | ||
115 In Stock | 1 : ¥176.88000 Bag | - | Bag | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 36.00" (914.40mm) | RG-174 | 50 Ohms | 50 Ohms | 3 GHz | Black | Shielded | - | - | ||
11 In Stock | 1 : ¥2,787.26000 Bulk | Bulk | Active | N-Type to N-Type | N-Type Plug | Male | Free Hanging (In-Line) | - | N-Type Plug | Male | Free Hanging (In-Line) | - | 72.0" (1.8m) 6.0' | 4.60mm OD Coaxial Cable | - | 50 Ohms | 18 GHz | Blue | - | -55°C ~ 105°C | - | |||
23 In Stock | 1 : ¥503.82000 Bag | - | Bag | Active | TNC to TNC | TNC Plug | Male | Free Hanging (In-Line) | - | TNC Plug | Male | Free Hanging (In-Line) | - | 72.0" (1.8m) 6.0' | LMR 400 | 50 Ohms | 50 Ohms | 8 GHz | Black | Shielded | -40°C ~ 85°C | - |