Circular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | 1st Connector Type | 1st Connector Gender | 1st Connector Number of Positions | 1st Connector Number of Positions Loaded | 1st Connector Shell Size - Insert | 1st Connector Orientation | 1st Connector Mounting Type | 2nd Connector Type | 2nd Connector Gender | 2nd Connector Number of Positions | 2nd Connector Number of Positions Loaded | 2nd Connector Shell Size - Insert | 2nd Connector Orientation | 2nd Connector Mounting Type | Length | Assembly Configuration | Cable Type | Cable Material | Color | Shielding | Ingress Protection | Usage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,875 In Stock | 1 : ¥55.91000 Bag | Bag | Active | Plug | Male Pins | 5 | All | M12 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 0.66' (200.00mm) | Standard | Individual | Polyvinyl Chloride (PVC) | Multiple | - | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
1,646 In Stock | 1 : ¥85.95000 Bag | Bag | Active | Plug | Male Pins | 4 | All | M12 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 0.66' (200.00mm) | Standard | Individual | Polyvinyl Chloride (PVC) | Multiple | - | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
2,110 In Stock 3 Factory | 1 : ¥153.52000 Bulk | - | Bulk | Active | Receptacle | Male Pins | 5 | All | M12 | A | Panel Feed Through | Wire Leads | - | - | - | - | - | - | 1.64' (500.00mm) | Standard | Individual | Thermoplastic Elastomer (TPE) | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | ||
436 In Stock | 1 : ¥144.16000 Bag | Bag | Active | Receptacle | Male Pins | 5 | All | M12 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 1.64' (500.00mm) | Standard | Individual | Polyvinyl Chloride (PVC) | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
6 In Stock 76 Factory | 1 : ¥261.39000 Bulk | - | Bulk | Active | Receptacle | Male Pins | 5 | All | M12 | A | Free Hanging (In-Line) | Plug | Female Sockets | 5 | All | M12 | A | Free Hanging (In-Line) | 0.43' (130.00mm) | Standard | Round | Polyurethane (PUR) | Black | Unshielded | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | Industrial Environments |