Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57 In Stock 1,291 Factory | 1 : ¥53.64000 Bag | Bag | Active | Enclosure | 3.150" L x 1.570" W (80.01mm x 39.88mm) | 0.870" (22.10mm) | 4.94in² (31.9cm²) | Hand Held, Cover Included | Polycarbonate | Black | - | - | IP68 | UL94 V-0 | |||
15 In Stock 828 Factory | 1 : ¥52.71000 Bag | Bag | Active | Enclosure | 2.360" L x 1.380" W (59.94mm x 35.05mm) | 0.870" (22.10mm) | 3.26in² (21.0cm²) | Hand Held, Cover Included | Polycarbonate | Black | - | - | IP68 | UL94 V-0 | |||
18 In Stock 1,147 Factory | 1 : ¥55.60000 Bag | Bag | Active | Enclosure | 2.360" L x 2.360" W (59.94mm x 59.94mm) | 0.870" (22.10mm) | 5.56in² (35.9cm²) | Hand Held, Cover Included | Polycarbonate | Black | - | - | IP68 | UL94 V-0 |