1551WKBK | |
---|---|
DigiKey Part Number | 164-1551WKBK-ND |
Manufacturer | |
Manufacturer Product Number | 1551WKBK |
Description | ENCLOSURE PC 3.15"L X 1.57"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Black Hand Held, Cover Included 3.150" L x 1.570" W (80.01mm x 39.88mm) X 0.870" (22.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.150" L x 1.570" W (80.01mm x 39.88mm) | |
Height | 0.870" (22.10mm) | |
Area (L x W) | 4.94in² (31.9cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.64000 | ¥53.64 |
5 | ¥49.71600 | ¥248.58 |
10 | ¥48.10800 | ¥481.08 |
25 | ¥46.06640 | ¥1,151.66 |