Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,038 In Stock 3,754 Factory | 1 : ¥45.82000 Bag | Bag | Active | Box | 4.481" L x 2.493" W (113.82mm x 63.32mm) | 1.289" (32.74mm) | 11.2in² (72cm²) | Cover Included | ABS | Black | 0.079" (2.01mm) | Mounting Flange, PCB Supports | IP54 | - | |||
290 In Stock | 1 : ¥67.16000 Bulk | Bulk | Active | Box | 5.072" L x 3.572" W (128.83mm x 90.73mm) | 1.590" (40.39mm) | 18.1in² (117cm²) | Cover Included | Plastic, ABS | Black | 0.080" (2.03mm) | Mounting Flange, PCB Supports | - | UL94 V-0 | |||
562 In Stock 1,864 Factory | 1 : ¥89.77000 Bulk | Bulk | Active | Box | 5.906" L x 3.150" W (150.01mm x 80.01mm) | 1.969" (50.00mm) | 18.6in² (120cm²) | Cover Included | ABS | Black | 0.079" (2.01mm) | Card Guides, Flame Retardant | IP54 | UL94 V-0 | |||
174 In Stock 3,677 Factory | 1 : ¥64.44000 Bag | Bag | Active | Box | 4.821" L x 3.776" W (122.45mm x 95.91mm) | 1.496" (38.00mm) | 18.1in² (117cm²) | Cover Included | ABS | Black | 0.079" (2.01mm) | Mounting Flange, PCB Supports | IP54 | - | |||
10 In Stock 830 Factory | 1 : ¥70.73000 Bag | Bag | Active | Box | 4.853" L x 3.278" W (123.27mm x 83.26mm) | 2.392" (60.76mm) | 15.9in² (103cm²) | Cover Included | ABS | Black | 0.079" (2.01mm) | Mounting Flange, PCB Supports | IP54 | - |