Boxes

Results: 2
Series
PNPTQ
Packaging
BoxBulk
Size / Dimension
6.387" L x 3.246" W (162.23mm x 82.45mm)7.280" L x 5.310" W (184.91mm x 134.87mm)
Height
3.346" (85.00mm)3.350" (85.09mm)
Area (L x W)
20.7in² (134cm²)38.6in² (249cm²)
Design
Cover IncludedHinged Door, Lid
Material
Plastic, ABSPlastic, Fiberglass/Polyester, Polycarbonate
Thickness
0.118" (3.00mm)0.130" (3.30mm)
Features
-Card Guides, Mounting Flange, PCB Supports
Ratings
IP65, NEMA 1,2,4,4X,12,13, UL-508IP67, NEMA 1,2,4,4X,6, UL-508
Material Flammability Rating
UL94 HBUL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Container Type
Size / Dimension
Height
Area (L x W)
Design
Material
Color
Thickness
Features
Ratings
Material Flammability Rating
PN-1333-DGMB
PN-1333-DGMB
BOX ABS GRAY 6.39"L X 3.25"W
Bud Industries
47
In Stock
473
Factory
1 : ¥121.57000
Bulk
Bulk
Active
Box
6.387" L x 3.246" W (162.23mm x 82.45mm)
3.346" (85.00mm)
20.7in² (134cm²)
Cover Included
Plastic, ABS
Gray
0.118" (3.00mm)
Card Guides, Mounting Flange, PCB Supports
IP65, NEMA 1,2,4,4X,12,13, UL-508
UL94 HB
PTQ-11044-Closed
PTQ-11044
BOX PLASTIC GRAY 7.28"L X 5.31"W
Bud Industries
55
In Stock
909
Factory
1 : ¥198.93000
Box
Box
Active
Box
7.280" L x 5.310" W (184.91mm x 134.87mm)
3.350" (85.09mm)
38.6in² (249cm²)
Hinged Door, Lid
Plastic, Fiberglass/Polyester, Polycarbonate
Gray
0.130" (3.30mm)
-
IP67, NEMA 1,2,4,4X,6, UL-508
UL94 V-0
Showing
of 2

Boxes


Box products are used to contain or enclose materials or equipment in a variety of contexts; plastic or metallic boxes suitable for constructing enclosures for electronic equipment such as guitar pedals, equipment cases for transporting tools or equipment, console style enclosures convenient for constructing operator interfaces, junction boxes for enclosing cable distribution points or providing for service access, key fob style enclosures for remote control or access applications, and others.