UPT-08-01-01-L-RA

DigiKey Part Number
SAM12382-ND
Manufacturer
Manufacturer Product Number
UPT-08-01-01-L-RA
Description
CONN HDR 8POS 3.81MM R/A SLDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Header, Male Blades Connector Solder 0.150" (3.81mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UPT-08-01-01-L-RA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
8
Pitch
0.150" (3.81mm)
Mounting Type
Through Hole, Right Angle
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
-
Color
Black
Fastening Type
Latch Lock
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Voltage Rating
620 V
Current Rating (Amps)
20 A
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.62000¥58.62
10¥54.18500¥541.85
25¥51.62000¥1,290.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.