MPT-02-6.30-01-L-V

DigiKey Part Number
SAM9726-ND
Manufacturer
Manufacturer Product Number
MPT-02-6.30-01-L-V
Description
CONN HDR 2POS 5.00MM PCB SLDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MPT-02-6.30-01-L-V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
2
Pitch
0.197" (5.00mm)
Mounting Type
Through Hole
Number of Rows
2
Termination
Solder
Wire Gauge
-
Features
Board Guide, Latch Lock
Color
Black
Fastening Type
Locking Ramp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Voltage Rating
812 V
Current Rating (Amps)
30 A
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.64000¥29.64
25¥26.76400¥669.10
50¥24.87580¥1,243.79
100¥23.64420¥2,364.42
500¥19.70370¥9,851.85
1,000¥18.47206¥18,472.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.