Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Battery Chemistry | Battery Cell Size | Number of Cells | Voltage - Nominal | Charge Current - Max | Charge Time | Voltage - Input | Power - Max | Size / Dimension | Mounting Type | Termination Style | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock 18 Factory | 1 : ¥3,068.50000 Bulk | Bulk | Active | Enclosed | Lead Acid, Nickel Cadmium | 12V/24V | 1 | 14.4V/28.8V | 6A/5A | 15 Hrs | 90 ~ 305VAC | - | 3.94" L x 1.78" W x 3.94" H (100.08mm x 45.21mm x 100.08mm) | DIN Rail | Terminal Block | LED Indicator, Multiple Charge Modes | |||
5 In Stock 13 Factory | 1 : ¥3,463.31000 Bulk | Bulk | Active | Enclosed | Lead Acid, Nickel Cadmium | 24V | 1 | 28.8V | 10A | 15 Hrs | 90 ~ 135VAC, 180 ~ 305VAC | - | 5.32" L x 3.94" W x 4.53" H (135.13mm x 100.08mm x 115.06mm) | DIN Rail | Terminal Block | LED Indicator | |||
3 In Stock 8 Factory | 1 : ¥3,463.31000 Bulk | Bulk | Active | Enclosed | Lead Acid, Nickel Cadmium | 12V | 1 | 14.4V | 10A | 15 Hrs | 90 ~ 305VAC | - | 5.32" L x 2.56" W x 4.53" H (135.13mm x 65.02mm x 115.06mm) | DIN Rail | Terminal Block | LED Indicator | |||
1 In Stock 46 Factory | 1 : ¥1,406.59000 Bulk | Bulk | Active | Enclosed | Lead Acid, Nickel Cadmium | 24V | 1 | 28.8V | 3A | 15 Hrs | 90 ~ 305VAC | - | 3.94" L x 1.78" W x 3.94" H (100.08mm x 45.21mm x 100.08mm) | DIN Rail | Terminal Block | LED Indicator | |||
0 In Stock 67 Factory Check Lead Time | 1 : ¥1,406.59000 Bulk | Bulk | Active | Enclosed | Lead Acid, Nickel Cadmium | 12V | 1 | 14.4V | 3A | 15 Hrs | 90 ~ 305VAC | - | 3.94" L x 1.78" W x 3.94" H (100.08mm x 45.21mm x 100.08mm) | DIN Rail | Terminal Block | LED Indicator | |||
0 In Stock Check Lead Time | 1 : ¥1,493.28000 Bulk | Bulk | Active | Enclosed | Lead Acid, Nickel Cadmium | 12V | 1 | 14.4V | 3A | 15 Hrs | 90 ~ 305VAC | - | 3.94" L x 1.78" W x 3.94" H (100.08mm x 45.21mm x 100.08mm) | DIN Rail | Terminal Block | LED Indicator | |||
0 In Stock Check Lead Time | 1 : ¥3,368.10000 Bulk | Bulk | Active | Enclosed | Lead Acid, Nickel Cadmium | 12V/24V | 1 | 14.4V, 28.8V | 6A | 15 Hrs | 90 ~ 305VAC | - | 4.13" L x 1.77" W x 4.33" H (105.00mm x 45.00mm x 110.00mm) | DIN Rail | Terminal Block | - | |||
0 In Stock 23 Factory Check Lead Time | 1 : ¥5,568.79000 Bulk | Bulk | Active | Enclosed | Lead Acid, Nickel Cadmium | 12V | 1 | 14.4V | 35A | 15 Hrs | 90 ~ 135VAC, 180 ~ 305VAC | - | 5.91" L x 5.32" W x 4.53" H (150.11mm x 135.13mm x 115.06mm) | DIN Rail | Terminal Block | LED Indicator | |||
0 In Stock 3 Factory Check Lead Time | 1 : ¥6,503.15000 Bulk | Bulk | Active | Enclosed | Lead Acid, Nickel Cadmium | 24V | 1 | 28.8V | 20A | 15 Hrs | 90 ~ 135VAC, 180 ~ 305VAC | - | 5.91" L x 5.32" W x 4.53" H (150.11mm x 135.13mm x 115.06mm) | DIN Rail | Terminal Block | LED Indicator |