CB12245A | |
---|---|
DigiKey Part Number | CB12245A-ND |
Manufacturer | |
Manufacturer Product Number | CB12245A |
Description | BATT CHG ENCLD 14.4V/28.8V 6A/5A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 14.4V/28.8V 6A/5A 12V/24V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid, Nickel Cadmium | |
Battery Cell Size | 12V/24V | |
Number of Cells | 1 | |
Voltage - Nominal | 14.4V/28.8V | |
Charge Current - Max | 6A/5A | |
Charge Time | 15 Hrs | |
Voltage - Input | 90 ~ 305VAC | |
Power - Max | - | |
Size / Dimension | 3.94" L x 1.78" W x 3.94" H (100.08mm x 45.21mm x 100.08mm) | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Features | LED Indicator, Multiple Charge Modes | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CE, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,068.50000 | ¥3,068.50 |
10 | ¥3,013.72100 | ¥30,137.21 |
25 | ¥2,915.09160 | ¥72,877.29 |