Battery Holders, Clips, Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Type, Function | Style | Battery Cell Size | Number of Cells | Battery Series | Mounting Type | Termination Style | Features | Height Above Board | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,047 In Stock | 1 : ¥11.66000 Tube | - | Tube | Active | Coin Cell, Holder | Holder (Open) | Coin, 12.0mm | 1 | 1225 | PCB, Through Hole | PC Pin | - | 0.273" (6.93mm) | - | ||
2,097 In Stock 4,080 Factory | 1 : ¥17.65000 Cut Tape (CT) 1,020 : ¥9.92541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Coin Cell, Holder | Holder (Open) | Coin, 12.0mm | 1 | 1220, 1225 | PCB, Surface Mount | SMD (SMT) Tab | - | 0.146" (3.70mm) | - | ||
3,512 In Stock | 1 : ¥4.10000 Tray | - | Tray | Active | Coin Cell, Holder | Holder (Open) | Coin, 12.0mm | 1 | 1220 | PCB, Surface Mount | SMD (SMT) Tab | - | 0.161" (4.10mm) | -25°C ~ 85°C | ||
994 In Stock | 1 : ¥5.91000 Tray | - | Tray | Active | Coin Cell, Holder | Holder (Open) | Coin, 12.0mm | 1 | 1220 | PCB, Surface Mount | SMD (SMT) Tab | - | 0.157" (3.99mm) | -25°C ~ 85°C |