Audio Connectors

Results: 2
Signal Lines
MonoStereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone3.50mm (0.141", 1/8", Mini Plug) - Headphone
Actual Diameter
0.098" (2.50mm)0.126" (3.20mm)
Number of Positions/Contacts
2 Conductors, 2 Contacts3 Conductors, 3 Contacts
Termination
CrimpSolder
Features
Cover, Strain ReliefStrain Relief
Insulation Color
-Black
Operating Temperature
-25°C ~ 70°C0°C ~ 40°C
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
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
SP-3530
SP-3530
AUDIO PLUG, 3.5 MM, STRAIGHT, 3
CUI Devices
2,440
In Stock
1 : ¥11.16000
Bag
-
Bag
Active
Phone Plug
Male
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.126" (3.20mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Crimp
Unshielded
Cover, Strain Relief
Black
-25°C ~ 70°C
MP3-2501
MP3-2501
CONN PLUG MONO 2.5MM 2COND
CUI Devices
970
In Stock
1 : ¥10.75000
Bag
-
Bag
Active
Phone Plug
Male
Mono
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone
0.098" (2.50mm)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder
Unshielded
Strain Relief
-
0°C ~ 40°C
Showing
of 2

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.