Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,881 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder Eyelet(s) | Unshielded | - | - | 48VDC | 3.5 A | - | - | UL94 V-0 | -25°C ~ 85°C | |||
2,448 In Stock | 1 : ¥11.90000 Cut Tape (CT) 200 : ¥9.24630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.248" (6.30mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount, Right Angle | - | Solder | Unshielded | - | - | 24VDC | 5 A | 0.360" (9.15mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
7,116 In Stock | 1 : ¥5.83000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder Eyelet(s) | Unshielded | - | Black | 48VDC | 7 A | - | - | UL94 V-0 | -40°C ~ 105°C | ||
2,400 In Stock | 1 : ¥5.83000 Bulk | - | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder Eyelet(s) | Unshielded | - | Black | 48VDC | 7.5 A | - | - | UL94 V-0 | -40°C ~ 105°C | ||
1,729 In Stock | 1 : ¥6.08000 Bag | Bag | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder Eyelet(s) | Unshielded | - | Black | 12VDC | 5 A | 0.295" (7.50mm) | - | UL94 V-0 | -20°C ~ 70°C | |||
36,606 In Stock | 1 : ¥6.65000 Bag | - | Bag | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.260" (6.60mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | - | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 2.5 A | 0.374" (9.50mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
1,898 In Stock | 1 : ¥7.31000 Cut Tape (CT) 250 : ¥5.92024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.248" (6.30mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount | - | Solder | Unshielded | - | - | 16VDC | 2 A | 0.352" (8.95mm) | - | UL94 V-0 | -20°C ~ 85°C | ||
4,212 In Stock | 1 : ¥8.13000 Bag | - | Bag | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.248" (6.30mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder Eyelet(s) | Unshielded | - | - | 16VDC | 2 A | - | - | UL94 V-0 | -20°C ~ 85°C | ||
2,706 In Stock | 1 : ¥8.37000 Bulk | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.224" (5.70mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 5 A | - | - | UL94 V-0 | - | |||
1,560 In Stock | 1 : ¥8.37000 Bulk | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.101" (2.55mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | - | - | 30VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
791 In Stock | 1 : ¥10.02000 Bulk | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.101" (2.55mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder | Unshielded | - | - | 20VDC | 3 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
718 In Stock | 1 : ¥8.95000 Bag | - | Bag | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.248" (6.30mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder Eyelet(s) | Unshielded | - | - | 16VDC | 2 A | - | - | UL94 V-0 | -25°C ~ 85°C | ||
1,678 In Stock | 1 : ¥12.15000 Cut Tape (CT) 200 : ¥6.30390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.248" (6.30mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount | Flange | Solder Eyelet | Unshielded | - | Black | 16VDC | 3.5 A | - | - | UL94 V-0 | -25°C ~ 85°C | |||
976 In Stock | 1 : ¥5.34000 Cut Tape (CT) 170 : ¥2.91835 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder Eyelet(s) | Unshielded | Solder Retention | Black | 30VDC | 1 A | - | - | UL94 V-0 | - |