PJ-085AH | |
---|---|
DigiKey Part Number | 102-5559-2-ND - Tape & Reel (TR) 102-5559-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PJ-085AH |
Description | PWR JACK 2.0X5.9MM RT THROUGH HO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-085AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.00mm ID (0.079"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.232" (5.90mm OD) | |
Number of Positions/Contacts | 3 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.323" (8.20mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Silver, Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.83000 | ¥118.30 |
25 | ¥11.32640 | ¥283.16 |
50 | ¥11.07340 | ¥553.67 |
100 | ¥10.56930 | ¥1,056.93 |
250 | ¥9.56312 | ¥2,390.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.80814 | ¥4,404.07 |
1,000 | ¥7.54974 | ¥7,549.74 |
1,500 | ¥7.29813 | ¥10,947.19 |
2,500 | ¥7.04644 | ¥17,616.10 |
5,000 | ¥6.69414 | ¥33,470.70 |
12,500 | ¥6.54314 | ¥81,789.25 |