SJ-3523-SMT-TR

DigiKey Part Number
CP-3523SJTR-ND - Tape & Reel (TR)
CP-3523SJCT-ND - Cut Tape (CT)
CP-3523SJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJ-3523-SMT-TR
Description
CONN JACK STEREO 3.5MM SMD R/A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ-3523-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Silver
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material
Brass, Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.29000¥8.29
10¥7.02700¥70.27
25¥6.74160¥168.54
50¥6.59880¥329.94
100¥6.31150¥631.15
250¥5.73780¥1,434.45
500¥5.16394¥2,581.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.64437¥4,644.37
2,000¥4.32477¥8,649.54
3,000¥4.15196¥12,455.88
5,000¥3.94813¥19,740.65
7,000¥3.82186¥26,753.02
10,000¥3.69454¥36,945.40
Manufacturers Standard Package